APBD3224LSURKCGKC, Standard LEDs - SMD 3.2x2.4MM LOW CU RED/GREEN SMD
![Фото 1/2 APBD3224LSURKCGKC, Standard LEDs - SMD 3.2x2.4MM LOW CU RED/GREEN SMD](https://static.chipdip.ru/lib/380/DOC029380605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC008262744.jpg)
302 шт., срок 6-8 недель
160 руб.
от 10 шт. —
96 руб.
от 100 шт. —
52 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HELI Colour Series LEDsKingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Технические параметры
Размер линзы,мм | 2.4 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Red, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.8 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 50 mcd, 30 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1210(3224 metric) | |
Power Rating: | 75 mW, 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Series: | HeliColour | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 1.75 V, 1.9 V | |
Viewing Angle: | 20 deg | |
Wavelength/Color Temperature: | 630 nm, 570 nm | |
Color | Green, Red | |
Configuration | Independent | |
Current - Test | 2mA Green, 2mA Red | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 2.50mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.80mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 30mcd Green, 30mcd Red | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 4-SMD, No Lead | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 2.40mm W | |
Supplier Device Package | 4-SMD | |
Viewing Angle | 20В° | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.8V Red | |
Wavelength - Dominant | 570nm Green, 630nm Red | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Вес, г | 0.01 |
Техническая документация
Datasheet APBD3224LSURKCGKC
pdf, 564 КБ
Datasheet APBD3224LSURKCGKC
pdf, 565 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.