APBD3224LSURKSYKC, Standard LEDs - SMD 3.2x2.4MM LOW CU RED/YELLOW SMD
![Фото 1/2 APBD3224LSURKSYKC, Standard LEDs - SMD 3.2x2.4MM LOW CU RED/YELLOW SMD](https://static.chipdip.ru/lib/380/DOC029380605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC008262744.jpg)
6230 шт., срок 6-8 недель
130 руб.
от 10 шт. —
81 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
32.13 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HELI Colour Series LEDsKingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Технические параметры
Размер линзы,мм | 2.4 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Red, Yellow | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.8 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 50 mcd, 50 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1210(3224 metric) | |
Power Rating: | 75 mW, 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Series: | HeliColour | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 1.75 V, 1.85 V | |
Viewing Angle: | 20 deg | |
Wavelength/Color Temperature: | 630 nm, 590 nm | |
Color | Red, Yellow | |
Configuration | Independent | |
Current - Test | 2mA Red, 2mA Yellow | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 2.50mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.80mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 30mcd Red, 50mcd Yellow | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1209 (3224 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 2.40mm W | |
Supplier Device Package | 4-SMD | |
Viewing Angle | 20В° | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 1.9V Yellow | |
Wavelength - Dominant | 630nm Red, 590nm Yellow | |
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Manufacturer | Kingbright | |
Packaging | Digi-ReelВ® | |
Part Status | Active | |
Series | HELI Colour | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 561 КБ
Datasheet APBD3224LSURKSYKC
pdf, 295 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.