APBD3224SYKCGKC-F01, Standard LEDs - SMD Yel/Grn Water Clear 590/570nm 500/300mcd
![Фото 1/3 APBD3224SYKCGKC-F01, Standard LEDs - SMD Yel/Grn Water Clear 590/570nm 500/300mcd](https://static.chipdip.ru/lib/788/DOC030788117.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC008262744.jpg)
![](https://static.chipdip.ru/lib/166/DOC044166695.jpg)
4392 шт., срок 4-7 недель
140 руб.
от 10 шт. —
90 руб.
от 100 шт. —
49 руб.
от 500 шт. —
45.81 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Зеленый, желтый 570 нм Зеленый, 590 нм желтый Светодиодная индикация - дискретный 2,1 В зеленый, 2 В желтый 1210 (3225 метрических единиц)
Технические параметры
Длина волны,нм | 570 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Yellow, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.8 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 500 mcd, 300 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1210(3224 metric) | |
Power Rating: | 75 mW, 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 2 V, 2.1 V | |
Viewing Angle: | 20 deg | |
Wavelength/Color Temperature: | 590 nm, 570 nm | |
Color | Green, Yellow | |
Configuration | Independent | |
Current - Test | 20mA Green, 20mA Yellow | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 2.40mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.80mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 280mcd Green, 800mcd Yellow | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1210 (3225 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 2.40mm W | |
Supplier Device Package | SMD | |
Viewing Angle | 20В° | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Wavelength - Dominant | 570nm Green, 590nm Yellow | |
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Automotive | No | |
Dominant Wavelength - (nm) | 570/590 | |
High Brightness | Yes | |
High Power | No | |
Intensity | 280mcdI800mcd | |
LED Material | AlGaInP | |
Lens Appearance | Colorless Non Diffused | |
Lens Dimensions - (mm) | 1.8x1.8x1.4 | |
Lens Shape Type | Circular | |
Maximum Forward Current - (mA) | 30 | |
Maximum Forward Voltage - (V) | 2.5 | |
Military | No | |
Mounting Orientation | Top Mount | |
Number of LEDs | 1 | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Tape and Reel | |
Peak Wavelength - (nm) | 574/590 | |
Pin Count | 4 | |
Supplier Package | Chip LED | |
Viewing Angle - (??) | 20 | |
Factory Pack Quantity | 1500 | |
If - Forward Current | 20 mA | |
Illumination Color | Yellow, Green | |
Lens Dimensions | 1.8 mm | |
Lens Shape | Round Flat | |
Luminous Intensity | 500 mcd, 300 mcd | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Orientation | Top View | |
Package - Case | 1210(3224 metric) | |
Power Rating | 75 mW, 75 mW | |
Product | Bi-Color LEDs | |
Selling Alternatives | APBD3224SYKCGKC | |
Vf - Forward Voltage | 2 V, 2.1 V | |
Wavelength-Color Temperature | 590 nm, 570 nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 567 КБ
Datasheet APBD3224SYKCGKC-F01
pdf, 566 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.