APG0603CGC-TT, LED GREEN CLEAR 2SMD

APG0603CGC-TT, LED GREEN CLEAR 2SMD
Изображения служат только для ознакомления,
см. техническую документацию
1150 шт., срок 6-8 недель
43 руб.
Кратность заказа 10 шт.
от 100 шт.34 руб.
от 1000 шт.26 руб.
10 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8024457062
Артикул: APG0603CGC-TT
Бренд: Kingbright

Описание

HELI-UM 0.65 x 0.35mm SMD CHIP LEDs

Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 10 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 0.65 mm x 0.35 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 15 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0201(0603 metric)
Power Rating: 48 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: HeliUM
Subcategory: LEDs
Vf - Forward Voltage: 1.97 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 571 nm

Техническая документация

Datasheet
pdf, 506 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.