APHB1608LCGKSURKC, Standard LEDs - SMD 1.6x0.8MM LOW CU GREEN/RED SMD
![APHB1608LCGKSURKC, Standard LEDs - SMD 1.6x0.8MM LOW CU GREEN/RED SMD](https://static.chipdip.ru/lib/771/DOC028771718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8363 шт., срок 6-8 недель
130 руб.
от 10 шт. —
79 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
31.63 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HELI Colour Series LEDsKingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Технические параметры
Размер линзы,мм | 0.8 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Red, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.6 mm x 0.8 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 20 mcd, 3 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Series: | HeliColour | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 1.75 V, 1.9 V | |
Viewing Angle: | 130 deg, 130 deg | |
Wavelength/Color Temperature: | 630 nm, 570 nm | |
Chip Material | AlGaInP | |
Dominant Wave Length | 570/630(nm) | |
Emitting Color | Yellow Green/Red | |
Forward Current | 30(mA) | |
Forward Voltage | 2.1(V) | |
High Brightness | No | |
Lens Type | Transparent | |
Main Category | Chip LED | |
Maximum Forward Current | 30(mA) | |
Mounting | Surface Mount | |
Mounting Orientation | TOP MOUNT | |
Number of Elements | 1 | |
Operating Temp Range | -40C to 85C | |
Operating Temperature Classification | Industrial | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Peak Wavelength | 574/645(nm) | |
Pin Count | 4 | |
Power Dissipation | 75(W) | |
Product Depth (mm) | 0.8(mm) | |
Product Height (mm) | 0.5(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Reverse Voltage | 5(MAX)(V) | |
Shape Type | Rectangular | |
Test Current (It) | 2(mA) | |
Type | Bi-Color | |
Viewing Angle | 130(deg) | |
Brand | Kingbright | |
Factory Pack Quantity | 2000 | |
Manufacturer | Kingbright | |
Mounting Style | SMD/SMT | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Вес, г | 0.01 |
Техническая документация
Datasheet APHB1608LCGKSURKC
pdf, 293 КБ
Документация
pdf, 292 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.