APHBM2012LZGKSYKC, Standard LEDs - SMD 2.0x1.2MM LOW CU GREEN/YELLOW SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20096 шт., срок 6-8 недель
170 руб.
от 10 шт. —
110 руб.
от 100 шт. —
66 руб.
от 1000 шт. —
49.86 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HELI Colour Series LEDsKingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Технические параметры
Размер линзы,мм | 1.2 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Yellow, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.3 mm x 1.25 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 10 mcd, 90 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0805(2012 metric) | |
Power Rating: | 75 mW, 102.5 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Series: | HeliColour | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 1.85 V, 2.65 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 590 nm, 525 nm | |
Color | Green, Yellow | |
Configuration | Independent | |
Current - Test | 2mA Green, 2mA Yellow | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.45mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.20mm x 1.25mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 90mcd Green, 10mcd Yellow | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Supplier Device Package | 4-SMD | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.9V Yellow | |
Wavelength - Dominant | 525nm Green, 590nm Yellow | |
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 601 КБ
Datasheet APHBM2012LZGKSYKC
pdf, 604 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.