APHM1608VRBXF/A-5MAV, Standard LEDs - SMD 1608 SMD LED Blue
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1849 шт., срок 6-8 недель
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
73 руб.
от 500 шт. —
68.99 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
V LEDsKingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 5 mA |
Illumination Color: | Blue |
Lens Color: | Yellow |
Lens Dimensions: | 1.25 mm x 0.6 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 120 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 1608(4020 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | Special Colors |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3 V |
Viewing Angle: | 160 deg |
Color | Blue |
Configuration | Standard |
Current - Test | 5mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.45mm |
HTSUS | 8541.40.2000 |
Lens Color | Yellow |
Lens Size | 1.10mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 120mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 160В° |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 491 КБ
Datasheet APHM1608VRBXF/A-5MAV
pdf, 494 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.