APPA3010SECK, Standard LEDs - SMD 3x1mm SMD RA ORANGE
![APPA3010SECK, Standard LEDs - SMD 3x1mm SMD RA ORANGE](https://static.chipdip.ru/lib/789/DOC030789135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2826 шт., срок 5-7 недель
120 руб.
от 10 шт. —
70 руб.
от 100 шт. —
38 руб.
от 1000 шт. —
27.95 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Right Angle SMD Chip LEDsKingbright Right Angle SMD Chip LEDs feature low power consumption and are ideal for backlight and indicators. These LEDs could be damaged due to electrostatic discharge and power surges. Therefore, it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs. The right-angle SMD chip LEDs are available in various colors and different dimensions. Kingbright Right Angle SMD Chip LEDs are ideal for backlight, status indicators, wearable and portable devices, smart home appliances, and healthcare.
Технические параметры
Размер линзы,мм | 1 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Orange | |
Lens Color: | Colorless | |
Lens Dimensions: | 2 mm x 1 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 650 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Side View | |
Package / Case: | SMD-2 | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 30 deg | |
Wavelength/Color Temperature: | 605 nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet APPA3010SECK
pdf, 277 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.