APTD1608QBC/D, Standard LEDs - SMD SMD Blue 470nm 250mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2471 шт., срок 5-7 недель
160 руб.
от 10 шт. —
81 руб.
от 100 шт. —
52 руб.
от 1000 шт. —
38.30 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
APTD1608 0603 SMD LEDsThe Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.
Технические параметры
Длина волны,нм | 470 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Blue | |
Lens Color: | Colorless | |
Lens Dimensions: | 0.7 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 250 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0603(1608 metric) | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.3 V | |
Viewing Angle: | 40 deg | |
Wavelength/Color Temperature: | 470 nm | |
Color | Blue | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 1.10mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 0.70mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 200mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Supplier Device Package | Chip LED | |
Viewing Angle | 40В° | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Wavelength - Dominant | 465nm | |
Wavelength - Peak | 460nm | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 20 mA | |
Illumination Color | Blue | |
Lens Dimensions | 0.7 mm | |
Lens Shape | Dome | |
Luminous Intensity | 250 mcd | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Orientation | Top View | |
Package - Case | 0603(1608 metric) | |
Packaging | Reel | |
Power Rating | 120 mW | |
Product | Blue LEDs | |
Vf - Forward Voltage | 3.3 V | |
Wavelength-Color Temperature | 470 nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 557 КБ
Datasheet APTD1608QBC/D
pdf, 560 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.