DA56-11SURKWA, LED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY

Фото 1/4 DA56-11SURKWA, LED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 5-7 недель
960 руб.
от 10 шт.640 руб.
от 20 шт.567 руб.
от 100 шт.464.79 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005046638
Артикул: DA56-11SURKWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Технические параметры

Brand: Kingbright
Character Size: 8 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 20
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 85 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 25 mm x 19.05 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 2
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.85 V
Wavelength: 630 nm
кол-во в упаковке 20
корпус DIP18
Character Width 8mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 630 nm
External Dimensions 25x19.05x8mm
External Width 25mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Luminous Intensity 85 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 2
Number of Segments 7
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Series DA56
Вес, г 3.25

Техническая документация

Datasheet DA56-11SURKWA
pdf, 590 КБ
Datasheet DA56-11SURKWA
pdf, 418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.