SA36-11CGKWA, LED Displays & Accessories .36" SINGLE DIGIT GRN LED DISPLAY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 4-7 недель
630 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\LED Displays & Accessories
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Brand: | Kingbright |
Character Size: | 4.82 mm x 9.14 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Luminous Intensity: | 11 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 7.5 mm x 14 mm x 8.5 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2 V |
Wavelength: | 570 nm |
Character Width | 4.8mm |
Colour of Face | Grey |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 570 nm |
External Dimensions | 7.5x14x8.5mm |
External Width | 7.5mm |
Forward Current | 30mA |
Forward Voltage | 2.1 V |
LED Colours | Green |
Luminous Intensity | 11 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Вес, г | 0.99 |
Техническая документация
Datasheet
pdf, 389 КБ
Datasheet SA36-11CGKWA
pdf, 546 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.