WP130WCP/2GYW, LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd
![Фото 1/2 WP130WCP/2GYW, LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd](https://static.chipdip.ru/lib/792/DOC030792724.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/273/DOC008273899.jpg)
1679 шт., срок 5-7 недель
450 руб.
от 10 шт. —
270 руб.
от 100 шт. —
191 руб.
от 500 шт. —
163.50 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board IndicatorsKingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.
Технические параметры
Brand: | Kingbright |
Configuration: | 2 Bi-Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow, Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 25 mcd, 20 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V, 2.1 V |
Viewing Angle: | 60 deg |
Wavelength: | 568 nm, 588 nm |
Color | Green (x 1), Yellow (x 1) |
Configuration | 2 High |
Current | 25mA Green, 30mA Yellow |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, White |
Millicandela Rating | 40mcd Green, 20mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage Rating | 2.2V Green, 2.1V Yellow |
Wavelength - Peak | 565nm, 590nm |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 630 КБ
Datasheet WP130WCP/2GYW
pdf, 629 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.