WP130WDT/GYW, LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd
![Фото 1/2 WP130WDT/GYW, LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd](https://static.chipdip.ru/lib/792/DOC030792729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/272/DOC008272233.jpg)
3048 шт., срок 5-7 недель
180 руб.
от 10 шт. —
130 руб.
от 100 шт. —
85 руб.
от 1000 шт. —
70.93 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board IndicatorsKingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Illumination Color: | Yellow, Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 25 mcd, 20 mcd |
Manufacturer: | Kingbright |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Viewing Angle: | 60 deg |
Color | Green, Yellow |
Configuration | Single |
Current | 25mA Green, 30mA Yellow |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, White |
Millicandela Rating | 40mcd Green, 20mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage Rating | 2.2V Green, 2.1V Yellow |
Wavelength - Peak | 565nm, 590nm |
Вес, г | 0.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.