WP132XIT, Standard LEDs - Through Hole RED TRANSPARENT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
358 шт., срок 6-8 недель
95 руб.
от 10 шт. —
75 руб.
от 100 шт. —
32 руб.
Добавить в корзину 1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Red 617nm LED Indication - Discrete 2V Radial
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | T-1(3 mm) |
Lens Color: | Red |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 30 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 2 V |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 50 deg |
Wavelength/Color Temperature: | 617 nm |
Color | Red |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 5.20mm |
HTSUS | 8541.40.2000 |
Lens Color | Red |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 20mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 617nm |
Wavelength - Peak | 627nm |
Brand | Kingbright |
Factory Pack Quantity | 1000 |
If - Forward Current | 10 mA |
Illumination Color | Red |
LED Size | T-1(3 mm) |
Lens Color/Style | Clear |
Lens Shape | Dome |
Luminous Intensity | 60 mcd |
Manufacturer | Kingbright |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Operating Supply Voltage | 2 V |
Packaging | Bulk |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Solid State Lamp |
Wavelength | 625 nm |
Wavelength/Color Temperature | 625 nm |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 567 КБ
Datasheet WP132XIT
pdf, 566 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.