WP1503EB/2ID, LED Circuit Board Indicators Red Red Diffused 625nm 30mcd

WP1503EB/2ID, LED Circuit Board Indicators Red Red Diffused 625nm 30mcd
Изображения служат только для ознакомления,
см. техническую документацию
486 шт., срок 5-7 недель
370 руб.
от 10 шт.220 руб.
от 100 шт.160 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005046853
Артикул: WP1503EB/2ID
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicators Kingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Технические параметры

Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: 250
If - Forward Current: 20 mA
Illumination Colour: Red
LED Size: 5 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 30 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Wavelength: 625 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.