WP1533BQ/ID, LED Circuit Board Indicators Red Red Diffused 625nm 30mcd

Фото 1/2 WP1533BQ/ID, LED Circuit Board Indicators Red Red Diffused 625nm 30mcd
Изображения служат только для ознакомления,
см. техническую документацию
730 шт., срок 6-8 недель
170 руб.
от 10 шт.81 руб.
от 100 шт.75 руб.
от 500 шт.70.73 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005046871
Артикул: WP1533BQ/ID
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicators

Kingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Технические параметры

Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: Factory Pack Quantity: 82
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: 4.7 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 30 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Tube
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Wavelength: 625 nm
Configuration 1 Single Color LED, Single Level
Factory Pack Quantity 820
If - Forward Current 20 mA
Illumination Color Red
LED Size 4.7 mm
Lens Color-Style Tinted, Diffused
Lens Shape Dome
Luminous Intensity 30 mcd
Mounting Type Through Hole
Packaging Tube
Selling Alternatives L1533BQ/ID
Vf - Forward Voltage 2 V
Viewing Angle 60 deg
Wavelength 625 nm
Brand Kingbright
Lens Color/Style Tinted, Diffused
Manufacturer Kingbright
Product Category LED Circuit Board Indicators
RoHS Details
Вес, г 0.73

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 478 КБ
Документация
pdf, 293 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.