WP710A10LSECK/J3, Standard LEDs - Through Hole 3MM LOW CURRENT RED LED
![Фото 1/2 WP710A10LSECK/J3, Standard LEDs - Through Hole 3MM LOW CURRENT RED LED](https://static.chipdip.ru/lib/845/DOC028845231.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC008263089.jpg)
7769 шт., срок 4-7 недель
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
62 руб.
от 1000 шт. —
41.71 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Heli2 Through-Hole LEDsKingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.
Технические параметры
Размер линзы,мм | 3 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Red | |
LED Size: | T-1(3 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 550 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 84 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Series: | WP710 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.8 V | |
Viewing Angle: | 30 deg | |
Wavelength/Color Temperature: | 625 nm | |
Color | Red | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 5.90mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 320mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 (3mm) | |
Video File | Kingbright HELI-Dome Surface Mount LEDs | Digi-Key | |
Viewing Angle | 34В° | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Wavelength - Dominant | 625nm | |
Wavelength - Peak | 640nm | |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 605 КБ
Datasheet WP710A10LSECK/J3
pdf, 604 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.