WP710A10YD5V, Standard LEDs - Through Hole Yel 15mcd 588nm 40 deg 5V resistor

WP710A10YD5V, Standard LEDs - Through Hole Yel 15mcd 588nm 40 deg 5V resistor
Изображения служат только для ознакомления,
см. техническую документацию
1356 шт., срок 6-8 недель
110 руб.
от 10 шт.63 руб.
от 100 шт.35 руб.
от 500 шт.32.13 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005046991
Артикул: WP710A10YD5V
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

Технические параметры

Длина волны,нм 588
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 13 mA
Illumination Color: Yellow
LED Size: T-1(3 mm)
Lens Color: Yellow
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 15 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 5 V
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 85 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Yellow LEDs
Series: WP710
Subcategory: LEDs
Vf - Forward Voltage: 6 V
Viewing Angle: 50 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 588 nm
Вес, г 0.16

Техническая документация

Datasheet
pdf, 313 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.