WP7113LVBC/D, Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED
![Фото 1/2 WP7113LVBC/D, Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED](https://static.chipdip.ru/lib/794/DOC030794804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/265/DOC008265599.jpg)
13668 шт., срок 5-7 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
62 руб.
от 500 шт. —
58.35 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Heli2 Through-Hole LEDsKingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.
Технические параметры
Размер линзы,мм | 5 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Blue | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 1600 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Series: | WP7113 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.65 V | |
Viewing Angle: | 20 deg | |
Wavelength/Color Temperature: | 470 nm | |
Color | Blue | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 8.60mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 1600mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 (5mm) | |
Video File | Kingbright HELI-Dome Surface Mount LEDs | Digi-Key | |
Viewing Angle | 20В° | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Wavelength - Dominant | 470nm | |
Wavelength - Peak | 465nm | |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 599 КБ
Datasheet WP7113LVBC/D
pdf, 602 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.