WP7113VRCBC/A, Standard LEDs - Through Hole 5mm Thru-Hole LED Blue Lagoon
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15832 шт., срок 4-7 недель
120 руб.
от 10 шт. —
86 руб.
от 100 шт. —
62 руб.
от 500 шт. —
58.09 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
V LEDsKingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.
Технические параметры
Размер линзы,мм | 5 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Cyan | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 7900 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Series: | Special Colors | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.3 V | |
Viewing Angle: | 20 deg | |
Color | Cyan | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 8.85mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 7900mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 (5mm) | |
Viewing Angle | 20В° | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Вес, г | 0.32 |
Техническая документация
Datasheet WP7113VRCBC/A
pdf, 303 КБ
Datasheet WP7113VRCBC/A
pdf, 303 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.