WP7143SEC/H, Standard LEDs - Through Hole Hyper Orange, 630nm 6500mcd, 70mA

714 шт., срок 6-8 недель
290 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 500 шт.102.05 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005047049
Артикул: WP7143SEC/H
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
WP7143 T-1 3/4 (5mm) Round Water Clear LEDs Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Colour: Orange
LED Size: T-1 3/4(5 mm)
Lens Colour: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 6500 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 2.4 VDC
Package/Case: T-1 3/4(5 mm)
Packaging: Bulk
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Orange LEDs
Subcategory: LEDs
Viewing Angle: 30 deg
Wavelength/Colour Temperature: 630 nm
Вес, г 0.32

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.