WP793GD, Standard LEDs - Through Hole GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2533 шт., срок 6-8 недель
120 руб.
от 10 шт. —
74 руб.
от 100 шт. —
40 руб.
от 600 шт. —
37.61 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Green 568nm LED Indication - Discrete 2.2V Radial
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 9 mm x 11 mm |
Lens Color: | Green |
Lens Dimensions: | 8 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 60 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 2.2 V |
Packaging: | Bulk |
Power Rating: | 62.5 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 30 deg |
Wavelength/Color Temperature: | 568 nm |
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 11.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 8.00mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 60mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8mm Round |
Viewing Angle | 30В° |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Dominant | 568nm |
Wavelength - Peak | 565nm |
Brand | Kingbright |
Factory Pack Quantity | 200 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 8 mm |
Lens Color/Style | Diffused |
Lens Dimensions | 8 mm |
Lens Shape | dome |
Luminous Intensity | 60 mcd |
Manufacturer | Kingbright |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Operating Supply Voltage | 2.2 V |
Packaging | Bulk |
Peak Wavelength | 565 nm |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Round LED |
Vf - Forward Voltage | 2.2 V |
Wavelength | 568 nm |
Wavelength/Color Temperature | 568 nm |
Вес, г | 0.7 |
Техническая документация
Datasheet WP793GD
pdf, 567 КБ
Datasheet WP793GD
pdf, 568 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.