WP934EW/ID, LED Circuit Board Indicators Red 625nm Diffused 20mcd

WP934EW/ID, LED Circuit Board Indicators Red 625nm Diffused 20mcd
Изображения служат только для ознакомления,
см. техническую документацию
2489 шт., срок 6-8 недель
170 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 1000 шт.45.33 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005047090
Артикул: WP934EW/ID
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
HE Red T-1 3 mm 40° Tinted Diffused 30 mcd 2 V LED Indicator Through Hole

Технические параметры

Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Colour: Red
LED Size: 3 mm
Lens Colour/Style: Diffused
Lens Shape: Dome
Luminous Intensity: 30 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 40 deg
Wavelength: 627 nm
Brand Kingbright
Configuration 1 Single Color LED, Single Level
Factory Pack Quantity 500
Height 7.3 mm
If - Forward Current 20 mA
Illumination Color Red
LED Size 3 mm
Lens Color/Style Diffused
Lens Shape Dome
Luminous Intensity 30 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Number of LEDs 1
Orientation Right Angle
Packaging Bulk
Product Category LED Circuit Board Indicators
RoHS Details
Series WP-934
Vf - Forward Voltage 2 V
Viewing Angle 40 deg
Wavelength 627 nm
Вес, г 0.25

Техническая документация

Datasheet
pdf, 482 КБ
Документация
pdf, 294 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.