WP934MD/LILGD, LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR
![Фото 1/2 WP934MD/LILGD, LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR](https://static.chipdip.ru/lib/865/DOC027865535.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/273/DOC008273389.jpg)
3760 шт., срок 6-8 недель
300 руб.
от 10 шт. —
180 руб.
от 100 шт. —
128 руб.
от 500 шт. —
107.41 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicator LEDsKingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.
Технические параметры
Brand: | Kingbright |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 2 mA |
Illumination Color: | Red, Green |
LED Size: | 3 mm |
Luminous Intensity: | 1 mcd, 2 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V, 19 V |
Viewing Angle: | 40 deg |
Wavelength: | 617 nm, 568 nm |
Color | Green (x 1), Red (x 1) |
Configuration | 2 High |
Current | 25mA Green, 30mA Red |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 3.00mm Dia |
Lens Style | Round |
Lens Type | Diffused, Tinted |
Millicandela Rating | 2mcd Green, 0.6mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 40В° |
Voltage Rating | 1.9V Green, 1.7V Red |
Wavelength - Peak | 568nm, 617nm |
Brand | Kingbright |
Factory Pack Quantity | 500 |
If - Forward Current | 2 mA |
Illumination Color | Red, Green |
LED Size | 3 mm |
Luminous Intensity | 1 mcd, 2 mcd |
Manufacturer | Kingbright |
Mounting Type | Through Hole |
Packaging | Bulk |
Product Category | LED Circuit Board Indicators |
RoHS | Details |
Vf - Forward Voltage | 1.7 V, 19 V |
Wavelength | 617 nm, 568 nm |
Вес, г | 0.49 |
Техническая документация
Datasheet
pdf, 543 КБ
Datasheet WP934MD/LILGD
pdf, 542 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.