WP934RS/GD, LED Circuit Board Indicators Green 568nm Diffused 20mcd

WP934RS/GD, LED Circuit Board Indicators Green 568nm Diffused 20mcd
Изображения служат только для ознакомления,
см. техническую документацию
756 шт., срок 6-8 недель
150 руб.
от 10 шт.96 руб.
от 100 шт.60 руб.
от 500 шт.56.04 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005047107
Артикул: WP934RS/GD
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
LED Circuit Board Indicators Green 568nm Diffused 20mcd

Технические параметры

Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Color: Green
LED Size: 3 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Luminous Intensity: 25 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: WP-934
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Viewing Angle: 40 deg
Wavelength: 565 nm
Brand Kingbright
Configuration 1 Single Color LED, Single Level
Factory Pack Quantity 500
Height 7.3 mm
If - Forward Current 20 mA
Illumination Color Green
LED Size 3 mm
Lens Color/Style Diffused
Lens Shape dome
Luminous Intensity 25 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Number of LEDs 1
Orientation Right Angle
Packaging Bulk
Product Category LED Circuit Board Indicators
RoHS Details
Series WP-934
Vf - Forward Voltage 2.2 V
Viewing Angle 40 deg
Wavelength 565 nm
Вес, г 0.25

Техническая документация

Datasheet
pdf, 528 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.