WP934SA/IYGD5V, LED Circuit Board Indicators 3mm 617/588/568nm Tri-lvl INDICATOR

WP934SA/IYGD5V, LED Circuit Board Indicators 3mm 617/588/568nm Tri-lvl INDICATOR
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 5-7 недель
680 руб.
от 10 шт.430 руб.
от 100 шт.310 руб.
от 250 шт.284.86 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005047114
Артикул: WP934SA/IYGD5V
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicator LEDs Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

Технические параметры

Brand: Kingbright
Configuration: 3 Single Color LEDs, Tri-Level
Factory Pack Quantity: 750
If - Forward Current: 13 mA, 13 mA, 11.5 mA
Illumination Color: Red, Yellow, Green
LED Size: 3 mm
Luminous Intensity: 25 mcd, 15 mcd, 25 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Tube
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 5 V
Viewing Angle: 40 deg
Wavelength: 617 nm, 588 nm, 568 nm
Brand Kingbright
Configuration 3 Single Color LEDs, Tri-Level
Factory Pack Quantity 125
If - Forward Current 13 mA, 13 mA, 11.5 mA
Illumination Color Red, Yellow, Green
LED Size 3 mm
Luminous Intensity 25 mcd, 15 mcd, 25 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Packaging Tube
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 5 V
Viewing Angle 40 deg
Wavelength 617 nm, 588 nm, 568 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 535 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.