4300F5LC, Standard LEDs - Through Hole GREEN DIFFUSED LOW CURRENT
![Фото 1/2 4300F5LC, Standard LEDs - Through Hole GREEN DIFFUSED LOW CURRENT](https://static.chipdip.ru/lib/796/DOC030796744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/591/DOC031591544.jpg)
401 шт., срок 5-7 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
81 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Green 565nm 2-Pin T-1 Bag
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 2 mA |
Illumination Color: | Green |
LED Size: | T-1(3 mm) |
Lens Color: | Green |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 1.6 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 24 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.8 V |
Viewing Angle: | 50 deg |
Wavelength/Color Temperature: | 565 nm |
Automotive | No |
Color | Green |
Diameter | 3.18 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 1.6mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Voltage (V) | 2.2 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 24 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bag |
Part Status | NRND |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 2 |
Type | Uni-Color |
Viewing Angle (°) | 50 |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.