WAV614A1MC

WAV614A1MC
Изображения служат только для ознакомления,
см. техническую документацию
7 490 руб.
от 10 шт.6 140 руб.
от 25 шт.5 460 руб.
от 100 шт.4 880.77 руб.
1 шт. на сумму 7 490 руб.
Плати частями
от 1 874 руб. × 4 платежа
Номенклатурный номер: 8005048679
Бренд: Maxlinear

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Network Controller & Processor ICs
WAV600 Home Wi-Fi Chipset

Intel® WAV600 Home Wi-Fi Chipset is designed to Draft 3.0 of the IEEE 802.11ax standard, supports Gigabit Wi-Fi, and is future-proofed for Wi-Fi 6 clients. This provides the ability to connect up to 256 clients simultaneously, enabling a high-quality user experience for a growing number of connected devices in the home. The Wi-Fi chipsets are optimized for the Intel AnyWAN™ SoCs and the Intel Puma™7 family to fully offload the wireless traffic with zero CPU utilization. This frees up the CPU performance for advanced services such as security, analytics, photo/video hosting, and parental controls while delivering consistent user experience.

Технические параметры

Brand: MaxLinear
Data Rate: 1.14 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 900
Frequency: 2.4 GHz
Interface Type: PCIe
Manufacturer: MaxLinear
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: MRQFN-244
Packaging: Tray
Part # Aliases: 999CHF
Product Category: Network Controller & Processor ICs
Product Type: Network Controller & Processor ICs
Product: Power Line Communications
Series: WAV600
Subcategory: Communication & Networking ICs

Техническая документация

Datasheet
pdf, 425 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем