CT1050, Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 3 POLE

Фото 1/3 CT1050, Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 3 POLE
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 5-7 недель
7 090 руб.
от 5 шт.6 710 руб.
от 10 шт.5 420 руб.
от 50 шт.4 016.30 руб.
1 шт. на сумму 7 090 руб.
Плати частями
от 1 774 руб. × 4 платежа
Номенклатурный номер: 8005048729
Артикул: CT1050
Бренд: APM HEXSEAL

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
Toggle Switch & Circuit Breaker Sealing Boots APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.

Технические параметры

Brand: APM HEXSEAL
Factory Pack Quantity: 10
Manufacturer: APM HEXSEAL
Mounting Style: Panel
Number of Poles: 3 Pole
Part # Aliases: 5930-01-531-4018
Product Category: Circuit Breaker Accessories
Product Type: Circuit Breaker Accessories
Product: Boots
Subcategory: Circuit Breakers
Type: Boot
Для Использования с Front Panel Mounted Lever-Actuated Circuit Breakers
Тип Аксессуара Boot
Вес, г 46

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.