S603TS, Capacitor Kits TUNING CAP KIT 0.2pF-10pF 50pcs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
12 720 руб.
1 шт.
на сумму 12 720 руб.
Плати частями
от 3 180 руб. × 4 платежа
от 3 180 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Capacitor Kits
RF Proto-Typing KitsJohanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.
Технические параметры
Brand: | Johanson Technology |
Capacitance Range: | 0.2 pF to 6.8 pF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Package / Case: | 0603 |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | C0G(NP0) |
Termination Style: | SMD/SMT |
Tolerance Range: | 0.1 pF to 0.25 pF |
Voltage Range: | 25 V to 250 V |
Applications | RF, Microwave, High Frequency |
Capacitance Range | 0.2pF ~ 6.8pF |
ECCN | EAR99 |
Features | High Q, Low Loss |
HTSUS | 8532.24.0020 |
Kit Type | Ceramic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Package | Plastic Box with Bin Guide |
Packages Included | 0603 (1608 Metric) |
Quantity | 1400 Pieces (28 Values - 50 Each) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | S -> |
Tolerance | В±0.1pF, В±0.25pF |
Voltage - Rated | 250V |
Вес, г | 300 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.