1696B, Bench Top Power Supplies 20V/10A Programmable DC Power Supply
![Фото 1/3 1696B, Bench Top Power Supplies 20V/10A Programmable DC Power Supply](https://static.chipdip.ru/lib/170/DOC028170907.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/137/DOC008137349.jpg)
![](https://static.chipdip.ru/lib/439/DOC047439760.jpg)
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 500 руб.
1 шт.
на сумму 123 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Bench Top Power Supplies
1696B Programmable DC Power SuppliesB&K Precision 1696B Programmable DC Power Supplies are compact 200W units equipped with the same programming and protection features as more expensive performance instruments. These modules feature list mode for repetitive operation and 10 user-configurable voltage/current presets for quick recall. The 1696B series supports adjustable voltage and current limits that protect the device under test. B&K Precision 1696B Programmable DC Power Supplies come with USB and RS485 interfaces for remote communication. Typical applications include repetitive test routines in R&D, production testing, product evaluation, and education environments.
Технические параметры
AC Supply Voltage: | 100 VAC to 240 VAC |
Brand: | B&K Precision |
Cable Type: | North American Power Cord Included |
Display Type: | LCD, 4 Digit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | B&K Precision |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 0 A to 10 A |
Output Power: | 200 W |
Output Voltage-Channel 1: | 1 VDC to 20 VDC |
Product Category: | Bench Top Power Supplies |
Product Type: | Bench Top Power Supplies |
Product: | DC Power Supplies |
Series: | 1696B |
Subcategory: | Benchtop Power Supplies |
Type: | Programmable |
Accuracy - Voltmeter; Ammeter | 1% + 2mV; 0.1% + 2mA |
Current - Output | 0 ~ 10A |
Current Regulation - Load | 25mA |
Display Type | LCD |
ECCN | 3A992A |
Features | Programmable, RS232 Port, Software, Switching |
HTSUS | 8504.40.9530 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Characters | 4 (3) |
Number of Outputs | 1 |
Package | Box |
Power (Watts) | 200W |
REACH Status | REACH Unaffected |
Ripple | 6mV rms, 30mV p-p |
RoHS Status | ROHS3 Compliant |
Series | 1696B -> |
Size / Dimension | 8.460"" L x 7.600"" W x 3.850"" H (214.88mm x 193. |
Type | Bench (AC to DC) |
Voltage - Output | 1 ~ 20VDC |
Voltage - Supply | 100 ~ 240VAC |
Voltage Regulation - Line | 10mV |
Voltage Regulation - Load | 200mV |
Additional functions | built-in voltage, current, and power meter |
Dimensions | 193x98x215mm |
Kind of display used | LCD |
Kind of power supply | linear, programmable, single-channel |
Manufacturer | B&K PRECISION |
Maximum power | 200W |
Number of channels | 1 |
Output current | 10A |
Output current resolution | 1mA |
Output voltage | 20V DC |
Output voltage resolution | 10mV |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, overheating OTP |
Software | included |
Type of power supply | programmable laboratory |
Voltage (regulated) ripple and noise | ≤6mVrms |
Вес, кг | 3.62 |
Техническая документация
Datasheet
pdf, 872 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.