09032326824, DIN 41612 Connectors DINSIGC032FS-2,9C1-2

Фото 1/2 09032326824, DIN 41612 Connectors DINSIGC032FS-2,9C1-2
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 5-7 недель
970 руб.
от 10 шт.770 руб.
от 100 шт.616 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005050700
Артикул: 09032326824
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 32 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Series: DIN-Signal C
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type C
Body Orientation Straight
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 2A
Gender Female
Housing Material Thermoplastic
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Contacts 32
Number of Rows 3
Pitch 2.54mm
Row Loading a/c
Series 0903
Termination Method Solder
Type C
Вес, г 11.91

Техническая документация

Datasheet
pdf, 199 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.