09032966861, DIN 41612 Connectors 96P FEMALE STD 2A
![Фото 1/3 09032966861, DIN 41612 Connectors 96P FEMALE STD 2A](https://static.chipdip.ru/lib/300/DOC029300695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/318/DOC008318680.jpg)
![](https://static.chipdip.ru/lib/031/DOC023031595.jpg)
1799 шт., срок 5-7 недель
2 690 руб.
от 10 шт. —
2 480 руб.
от 20 шт. —
2 160 руб.
от 100 шт. —
1 736.13 руб.
1 шт.
на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
от 674 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-03-296-6861 09 03 296 6861 9032966861 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+b+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 13.2 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type C |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Press-Fit |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Press-In |
Type | C |
Вес, г | 18.46 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.