09032966862, DIN 41612 Connectors 96 POS FEMALE
![Фото 1/4 09032966862, DIN 41612 Connectors 96 POS FEMALE](https://static.chipdip.ru/lib/805/DOC030805023.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/321/DOC008321307.jpg)
![](https://static.chipdip.ru/lib/031/DOC023031595.jpg)
![](https://static.chipdip.ru/lib/158/DOC003158899.jpg)
250 шт., срок 5-7 недель
2 860 руб.
от 10 шт. —
2 500 руб.
от 20 шт. —
2 210 руб.
от 100 шт. —
1 827.51 руб.
1 шт.
на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
от 715 руб. × 4 платежа
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Part # Aliases: | 09-03-296-6862 09 03 296 6862 9032966862 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+b+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 17 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type C |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Press-Fit |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Press-In |
Type | C |
Вес, г | 21.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.