09032967825, DIN 41612 Connectors 96P FML STRT TYPE C SLDR WO BRD FIXING
![Фото 1/6 09032967825, DIN 41612 Connectors 96P FML STRT TYPE C SLDR WO BRD FIXING](https://static.chipdip.ru/lib/804/DOC030804843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/319/DOC008319660.jpg)
![](https://static.chipdip.ru/lib/231/DOC032231882.jpg)
![](https://static.chipdip.ru/lib/486/DOC047486569.jpg)
![](https://static.chipdip.ru/lib/925/DOC004925137.jpg)
![](https://static.chipdip.ru/lib/231/DOC032231886.jpg)
1613 шт., срок 5-7 недель
1 240 руб.
от 10 шт. —
970 руб.
от 100 шт. —
831 руб.
от 200 шт. —
675.29 руб.
1 шт.
на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
от 310 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 3 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Solder |
Body Orientation | Straight |
Class Rating | C3 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Solder |
Type | C |
Connector | socket |
Connector pinout layout | a+b+c |
Connector variant | type C |
Electrical mounting | THT |
Enclosure material | thermoplastic |
Engineering PN | DIN-Signal C096FS-4, 5C1-3 |
Kind of connector | female |
Leads dimensions | L 4.5mm |
Manufacturer | HARTING |
Maximum current | 2A |
Mechanical durability | 50 cycles |
Number of pins | 96 |
Operating temperature | -55…125°C |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of connector | DIN 41612 |
Вес, г | 14.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.