09033646921, DIN 41612 Connectors 64P MALE RA TYPE C
![Фото 1/4 09033646921, DIN 41612 Connectors 64P MALE RA TYPE C](https://static.chipdip.ru/lib/805/DOC030805033.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/321/DOC008321295.jpg)
![](https://static.chipdip.ru/lib/430/DOC038430187.jpg)
![](https://static.chipdip.ru/lib/430/DOC038430191.jpg)
1188 шт., срок 5-7 недель
1 150 руб.
от 10 шт. —
950 руб.
от 200 шт. —
696 руб.
от 500 шт. —
675.29 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 64 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Plugs |
Rows Loaded: | a+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Connector Type | Header, Male Pins |
ECCN | EAR99 |
Features | Mounting Clips |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 96 |
Number of Positions Loaded | 64 |
Number of Rows | 3 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Solder |
Body Orientation | Right Angle |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 64 |
Row Loading | a/c |
Termination Method | Solder |
Type | C |
Вес, г | 12.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.