09042322823, DIN 41612 Connectors DIN-POWER D032FL-8,0C1-1

09042322823, DIN 41612 Connectors DIN-POWER D032FL-8,0C1-1
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
3 480 руб.
1 шт. на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
Номенклатурный номер: 8005050791
Артикул: 09042322823
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 32 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 5.08 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Termination Style: Solder
Type: Type D
Вес, г 29

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.