09050480501, DIN 41612 Connectors DIN-POWER SHELL HOUSING
![Фото 1/3 09050480501, DIN 41612 Connectors DIN-POWER SHELL HOUSING](https://static.chipdip.ru/lib/805/DOC030805222.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/314/DOC008314956.jpg)
![](https://static.chipdip.ru/lib/641/DOC021641680.jpg)
353 шт., срок 5-7 недель
4 760 руб.
от 10 шт. —
3 920 руб.
от 20 шт. —
3 590 руб.
от 50 шт. —
3 132.80 руб.
1 шт.
на сумму 4 760 руб.
Плати частями
от 1 190 руб. × 4 платежа
от 1 190 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Power Connector Shell Housing Type CHARTING's DIN 41612 Power Connectors product line includes types C, D, E, and Har-Bus 64 with complementary types FM, 2F, H3, F9, and MH, interface connectors I/U, and accessories such as housings and hardware. HARTING's DIN 41612 Power Connector Shell Housing Type C is designed for use with the DIN 4162 female connectors. The shell housing is available with 48 contacts or 96 contacts and thermoplastic construction. HARTING DIN Power Connectors are well-suited for power supply and railway transportation applications.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 48 Position |
Packaging: | Bulk |
Part # Aliases: | 09-05-048-0501 09 05 048 0501 9050480501 |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Accessories |
Series: | har-bus 64 |
Subcategory: | Backplane Connectors |
Type: | Shell Housing C for Type E Female Connector |
Accessory Type | Backshell |
ECCN | EAR99 |
For Use With/Related Products | DIN 41612, Type E, har-busВ®64 |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Specifications | Plastic, Size C |
Video File | HARTING DIN 41 612 Testimonial |
Body Orientation | Straight |
IP Rating | IP20 |
Mounting Type | DIN Rail Mount |
Range | HAR-Bus |
Series Number | 0905 |
Type | Connector Housing |
Вес, г | 36 |
Техническая документация
Datasheet
pdf, 86 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.