09061486921, DIN 41612 Connectors DIN-POWER F048MS-3,0C1-2-V1

Фото 1/2 09061486921, DIN 41612 Connectors DIN-POWER F048MS-3,0C1-2-V1
Изображения служат только для ознакомления,
см. техническую документацию
135 шт., срок 5-7 недель
3 330 руб.
от 10 шт.3 160 руб.
от 20 шт.2 470 руб.
от 100 шт.2 123.92 руб.
1 шт. на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
Номенклатурный номер: 8005050930
Артикул: 09061486921
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Right Angle
Number of Positions: 48 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: DIN-Power F
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Tradename: DIN-Power
Type: Type F
Body Orientation Right Angle
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Palladium Nickel
Current Rating 6A
Gender Male
Housing Material Thermoplastic
Maximum Contact Resistance 15mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Contacts 48
Number of Rows 3
Pitch 2.54 mm, 5.08 mm
Row Loading z/b/d
Series 0906
Termination Method Solder
Type F
Voltage Rating 125 V ac
Вес, г 70.86

Техническая документация

Datasheet
pdf, 181 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.