09062152856, DIN 41612 Connectors DIN H15 2.54MM PRESS-IN

09062152856, DIN 41612 Connectors DIN H15 2.54MM PRESS-IN
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 5-7 недель
3 750 руб.
от 10 шт.3 360 руб.
от 20 шт.2 730 руб.
1 шт. на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
Номенклатурный номер: 8005050936
Артикул: 09062152856
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Light Gray
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 TOhms
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 9062152856
Pitch: 7.62 mm, 10.16 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Connectors
Rows Loaded: 2
Series: DIN-Power H15
Subcategory: Backplane Connectors
Tail Length: 3.6 mm
Termination Style: Press Fit
Type: Type H
Вес, г 14.6

Техническая документация

Чертеж
pdf, 497 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.