09062486837, DIN 41612 Connectors DIN-POWER FLOW048FP-13,0C1-2

09062486837, DIN 41612 Connectors DIN-POWER FLOW048FP-13,0C1-2
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
5 480 руб.
от 10 шт.4 700 руб.
1 шт. на сумму 5 480 руб.
Плати частями
от 1 370 руб. × 4 платежа
Номенклатурный номер: 8005050975
Артикул: 09062486837
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 TOhms
Manufacturer: HARTING
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 48 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 5.08 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: DIN-Power F
Subcategory: Backplane Connectors
Tail Length: 13 mm
Termination Style: Through Hole
Tradename: DIN-Power
Type: Type F
Вес, г 18.36

Техническая документация

Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.