09120080301, Heavy Duty Power Connectors HAN Q 8/0 HSNG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 шт., срок 5-7 недель
4 740 руб.
от 10 шт. —
4 010 руб.
от 20 шт. —
3 640 руб.
от 50 шт. —
3 166.61 руб.
1 шт.
на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
от 1 185 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® HousingsHARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.
Технические параметры
Application: | Hoods/Housings for Industrial Applications |
Brand: | HARTING |
Cable Entry Angle: | Bottom |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | V-0 |
Housing Material: | Zinc Die Cast |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Bulkhead |
Packaging: | Bulk |
Part # Aliases: | 09-12-008-0301 09 12 008 0301 9120080301 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han-Compact |
Subcategory: | Power Connectors |
Tradename: | Han |
IP Rating | IP65 |
Manufacturer Size Code | 8 |
Mounting Type | Bulkhead Mount |
Series | Han-Compact |
Series Number | 912 |
Type | Connector Housing |
Вес, г | 61.16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.