09185105813, Headers & Wire Housings FEMALE CONNECTORS
![09185105813, Headers & Wire Housings FEMALE CONNECTORS](https://static.chipdip.ru/lib/668/DOC028668162.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
629 шт., срок 4-7 недель
720 руб.
от 10 шт. —
620 руб.
от 100 шт. —
496 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Beige |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Ribbon Cable |
Voltage Rating: | 320 V |
Cable Termination | IDC |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin(0.76Вµm) |
Contact Type | Female Socket |
Features | Feed Through, Polarizing Key, Strain Relief |
Manufacturer | HARTING |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 10 |
Number of Rows | 2 |
Packaging | Bulk |
Part Status | Active |
Pitch | 0.100"(2.54mm) |
Row Spacing | 0.100"(2.54mm) |
Series | SEK |
Standard Package | 100 |
Wire Gauge | 26-28 AWG |
Wire Type | Ribbon Cable |
Вес, г | 2.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.