09185106914, Headers & Wire Housings SEK-18 SV ML STD STR29 RKZ 10P PL2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
313 шт., срок 4-7 недель
700 руб.
от 10 шт. —
580 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
A range of Harting SEK Headers with straight solder pins 2.9 mm long. Performance level 2 PCB hole Ø 1± 0.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK 18 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Automotive | No |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 250 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 500V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Carton |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Type | Ejector Header |
Вес, г | 6.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.