09185107803, Headers & Wire Housings 10P FML IDC SOCKET W/O STRAIN RELIEF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
376 шт., срок 4-7 недель
560 руб.
от 10 шт. —
460 руб.
от 100 шт. —
395 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts.
Технические параметры
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Ribbon Cable |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2.5(A) |
Gender | RCP |
Housing Color | Gray |
Mounting Style | Cable |
Number of Contact Rows | 2 |
Number of Contacts | 10(POS) |
Operating Temp Range | -55C to 125C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 7.2(mm) |
Product Height (mm) | 10.8(mm) |
Product Length (mm) | 17.3(mm) |
Termination Method | IDT |
Type | IDC Connector |
Voltage Rating Max | 320V |
Current Rating | 1A |
Housing Material | PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK-18 |
Voltage Rating | 320 V ac |
Вес, г | 1.88 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.