09232486850, DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2
![Фото 1/3 09232486850, DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2](https://static.chipdip.ru/lib/639/DOC030639251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/318/DOC008318449.jpg)
![](https://static.chipdip.ru/lib/549/DOC038549249.jpg)
395 шт., срок 5-7 недель
1 510 руб.
от 10 шт. —
1 140 руб.
от 50 шт. —
927 руб.
от 100 шт. —
837.82 руб.
1 шт.
на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
от 379 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+c |
Series: | DIN-Signal 2C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type 2C |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 48 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | 2C |
Termination | Press-Fit |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 48 |
Row Loading | a/b/c |
Termination Method | Press-In |
Type | 2C |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2(A) |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Operating Temp Range | -40C to 105C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 10.5(mm) |
Product Height (mm) | 11.6(mm) |
Product Length (mm) | 54.9(mm) |
Вес, г | 7.88 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.