09252306850, DIN 41612 Connectors 30P Fmle 3C Press-In Solder
![Фото 1/2 09252306850, DIN 41612 Connectors 30P Fmle 3C Press-In Solder](https://static.chipdip.ru/lib/809/DOC030809060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/402/DOC044402185.jpg)
359 шт., срок 5-7 недель
1 300 руб.
от 10 шт. —
980 руб.
от 100 шт. —
834 руб.
от 260 шт. —
710.95 руб.
1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 ConnectorsHARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 30 Position |
Number of Rows: | 3 Row |
Part # Aliases: | 09-25-230-6850 09 25 230 6850 9252306850 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+b+c |
Series: | DIN-Signal 3C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type 3C |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Contacts | 30 |
Number of Rows | 3 |
Pitch | 2.54mm |
Row Loading | a/b/c |
Termination Method | Solder |
Type | 3C |
Вес, г | 5.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.