09290023201, DIN 41612 Connectors DIN M0+2 MALE ANGLED

09290023201, DIN 41612 Connectors DIN M0+2 MALE ANGLED
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 5-7 недель
2 160 руб.
от 10 шт.1 860 руб.
1 шт. на сумму 2 160 руб.
Плати частями
от 540 руб. × 4 платежа
Номенклатурный номер: 8005052093
Артикул: 09290023201
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Factory Pack Quantity: 100
Gender: Female
Housing Colour: Beige
Housing Material: Thermoplastic(TP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Connectors
Subcategory: Backplane Connectors
Type: Wire Housing

Техническая документация

Datasheet 09290023201
pdf, 323 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.