09290023401, DIN 41612 Connectors DIN M0+2 FEMALE STRAIGHT

09290023401, DIN 41612 Connectors DIN M0+2 FEMALE STRAIGHT
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 5-7 недель
1 910 руб.
от 10 шт.1 640 руб.
от 50 шт.1 450 руб.
от 100 шт.1 206.45 руб.
1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Номенклатурный номер: 8005052094
Артикул: 09290023401
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Factory Pack Quantity: 100
Gender: Female
Housing Colour: Brown(Beige)
Housing Material: Thermoplastic(TP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Connectors
Subcategory: Backplane Connectors
Type: Wire Housing
Вес, г 4

Техническая документация

Datasheet 09290023401
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.