09300480317, Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 48B 1 LVR LCKING
![Фото 1/2 09300480317, Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 48B 1 LVR LCKING](https://static.chipdip.ru/lib/725/DOC030725843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/804/DOC022804916.jpg)
25 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 970 руб.
от 10 шт. —
32 980 руб.
от 25 шт. —
31 110 руб.
1 шт.
на сумму 37 970 руб.
Плати частями
от 9 494 руб. × 4 платежа
от 9 494 руб. × 4 платежа
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® HousingsHARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.
Технические параметры
Brand: | HARTING |
Cable Entry Angle: | Bottom |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Size 48B Inserts |
Housing / Hood Size: | 48B |
Housing Color: | Gray |
Housing Material: | Aluminum |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Packaging: | Bulk |
Part # Aliases: | 09-30-048-0317 09 30 048 0317 9300480317 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han B |
Subcategory: | Power Connectors |
Tradename: | Han |
IP Rating | IP65, IP67 |
Manufacturer Size Code | 48B |
Mounting Type | Bulkhead Mount |
Series | Han B |
Series Number | 930 |
Type | Connector Housing |
Вес, г | 723 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.